


EVAL-AD7866CBZ | |
|---|---|
DigiKey Part Number | EVAL-AD7866CBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7866CBZ |
Description | BOARD EVALUATION AD7866 |
Customer Reference | |
Detailed Description | AD7866 - 12 Bit 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 1M |
Manufacturer Analog Devices Inc. | Data Interface Serial |
Packaging Box | Input Range ±VREF |
Part Status Discontinued at DigiKey | Power (Typ) @ Conditions 24mW @ 5V |
Number of A/D Converters 2 | Utilized IC / Part AD7866 |
Number of Bits 12 | Contents Board(s) |
