
AD3530BCPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD3530BCPZ-RL7TR-ND - Tape & Reel (TR) 505-AD3530BCPZ-RL7CT-ND - Cut Tape (CT) 505-AD3530BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD3530BCPZ-RL7 |
Description | OCTAL CH 16-BIT LVSS DAC EXT REF |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 8 20-LFCSP (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 8 | |
Settling Time | 12µs | |
Output Type | Voltage - Unbuffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±3, ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 20-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 20-LFCSP (3x3) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,268.15000 | ₹2,268.15 |
| 10 | ₹1,821.69300 | ₹18,216.93 |
| 25 | ₹1,710.14960 | ₹42,753.74 |
| 100 | ₹1,668.12260 | ₹1,66,812.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹1,450.31833 | ₹21,75,477.50 |