
EVAL-ADBMS6830 | |
|---|---|
DigiKey Part Number | 505-EVAL-ADBMS6830-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADBMS6830 |
Description | EVAL BOARD FOR ADBMS6830 |
Customer Reference | |
Detailed Description | ADBMS6830 - Battery Monitor Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Power Management | |
Function | Battery Monitor | |
Embedded | No | |
Utilized IC / Part | ADBMS6830 | |
Primary Attributes | 16-Channel | |
Secondary Attributes | SPI Interface(s) | |
Contents | Board(s) | |
Note | - |