
EVAL-ADM3251EEBZ | |
|---|---|
DigiKey Part Number | EVAL-ADM3251EEBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADM3251EEBZ |
Description | EVAL BOARD FOR ADM3251E |
Customer Reference | |
Detailed Description | ADM3251E isoPower® Isolated, RS-232 Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | Isolated, RS-232 | |
Embedded | No | |
Utilized IC / Part | ADM3251E | |
Primary Attributes | 2.5kV Isolated (Power and Data) RS-232 Transceiver, Isolated DC/DC Converter | |
Secondary Attributes | - | |
Contents | Board(s), Accessories | |
Note | - | |
Base Product Number |
