ADXL312 - Accelerometer, 3 Axis Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-ADXL312Z-M

DigiKey Part Number
EVAL-ADXL312Z-M-ND
Manufacturer
Manufacturer Product Number
EVAL-ADXL312Z-M
Description
BOARD EVAL FOR ADXL312Z-M
Customer Reference
Detailed Description
ADXL312 - Accelerometer, 3 Axis Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Sensor Type
Accelerometer, 3 Axis
Sensing Range
±1.5g, 3g, 6g, 12g
Interface
I2C, Serial, SPI
Sensitivity
345LSB/g, 172LSB/g, 86LSB/g, 43LSB/g
Voltage - Supply
2V ~ 3.6V
Embedded
-
Contents
Board(s)
Utilized IC / Part
ADXL312
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.