


EVAL-ADXL350Z | |
|---|---|
DigiKey Part Number | 505-EVAL-ADXL350Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADXL350Z |
Description | BOARD EVAL STAMP ADXL350 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADXL350 iMEMS® Accelerometer, 3 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Accelerometer, 3 Axis | |
Sensing Range | ±1g, 2g, 4g, 8g | |
Interface | I2C, Serial, SPI | |
Sensitivity | 512LSB/g, 256LSB/g, 128LSB/g, 64LSB/g | |
Voltage - Supply | 2V ~ 3.6V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | ADXL350 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,350.85000 | ₹4,350.85 |