


EVAL01-HMC1086F10 | |
|---|---|
DigiKey Part Number | 1127-2816-ND |
Manufacturer | |
Manufacturer Product Number | EVAL01-HMC1086F10 |
Description | EVAL BOARD HMC1086F10 |
Customer Reference | |
Detailed Description | HMC1086F10 - Amplifier 2GHz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Amplifier | |
Frequency | 2GHz ~ 6GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC1086F10 | |
Note | - | |
RF Type | - | |
RF Frequency | 2GHz ~ 6GHz | |
Function | Amplifier | |
Base Product Number |