RF Amplifier IC 802.11/WiFi, WLAN 57GHz ~ 65GHz Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC-ALH382-SX

DigiKey Part Number
1127-2711-ND
Manufacturer
Manufacturer Product Number
HMC-ALH382-SX
Description
IC AMP 802.11/WIFI 57-65GHZ DIE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 802.11/WiFi, WLAN 57GHz ~ 65GHz Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Frequency
57GHz ~ 65GHz
P1dB
12dBm
Gain
21dB
Noise Figure
4dB
RF Type
802.11/WiFi, WLAN
Voltage - Supply
2.5V
Current - Supply
64mA
Test Frequency
57GHz ~ 65GHz
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
2₹15,836.49500₹31,672.99
4₹15,253.85000₹61,015.40
6₹14,928.70833₹89,572.25
10₹14,535.24500₹1,45,352.45
14₹14,285.34714₹1,99,994.86
20₹14,028.50000₹2,80,570.00
50₹13,404.06060₹6,70,203.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.