
HMC-MDB277-SX | |
|---|---|
DigiKey Part Number | 505-HMC-MDB277-SX-ND |
Manufacturer | |
Manufacturer Product Number | HMC-MDB277-SX |
Description | IC MMIC MIXER DBL-BAL DIE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Radar Up/Down Converter 70GHz ~ 90GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Type | Radar | |
Frequency | 70GHz ~ 90GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | Up/Down Converter | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ₹28,460.40000 | ₹56,920.80 |
| 4 | ₹27,446.07250 | ₹1,09,784.29 |
| 6 | ₹26,880.58833 | ₹1,61,283.53 |
| 10 | ₹26,195.88900 | ₹2,61,958.89 |
| 14 | ₹25,761.33643 | ₹3,60,658.71 |
| 20 | ₹25,314.58250 | ₹5,06,291.65 |