RF Mixer IC VSAT 2GHz ~ 18GHz 12-CLCC (2.9x2.9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC1048ALC3BTR-R5

DigiKey Part Number
HMC1048ALC3BTR-R5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC1048ALC3BTR-R5
Description
IC MIXER DBL BALANCED 12SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Mixer IC VSAT 2GHz ~ 18GHz 12-CLCC (2.9x2.9)
Datasheet
 Datasheet
EDA/CAD Models
HMC1048ALC3BTR-R5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
RF Type
VSAT
Frequency
2GHz ~ 18GHz
Number of Mixers
1
Gain
-
Noise Figure
-
Secondary Attributes
-
Current - Supply
-
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
12-CLCC Exposed Pad
Supplier Device Package
12-CLCC (2.9x2.9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹7,641.19236₹38,20,596.18
Manufacturers Standard Package