
HMC465-SX | |
|---|---|
DigiKey Part Number | 505-HMC465-SX-ND |
Manufacturer | |
Manufacturer Product Number | HMC465-SX |
Description | IC RF AMP GPS 0HZ-20GHZ DIE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 20GHz Die |
Datasheet | Datasheet |
EDA/CAD Models | HMC465-SX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 0Hz ~ 20GHz | |
P1dB | 22dBm | |
Gain | 17dB | |
Noise Figure | 2.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 8V | |
Current - Supply | 160mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ₹63,089.72000 | ₹1,26,179.44 |
| 4 | ₹60,943.64500 | ₹2,43,774.58 |
| 6 | ₹59,747.75667 | ₹3,58,486.54 |
| 10 | ₹58,300.88900 | ₹5,83,008.89 |
| 14 | ₹57,382.67429 | ₹8,03,357.44 |