
HMC481ST89E | |
|---|---|
DigiKey Part Number | 1127-1420-ND |
Manufacturer | |
Manufacturer Product Number | HMC481ST89E |
Description | IC RF AMP GPS 0HZ-5GHZ SOT89 |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 5GHz SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | HMC481ST89E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Frequency | 0Hz ~ 5GHz | |
P1dB | 19dBm | |
Gain | 20dB | |
Noise Figure | 3.5dB ~ 4dB | |
RF Type | General Purpose | |
Voltage - Supply | 6V ~ 12V | |
Current - Supply | 79mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹327.08000 | ₹327.08 |
| 10 | ₹282.54000 | ₹2,825.40 |
| 25 | ₹267.07120 | ₹6,676.78 |
| 100 | ₹245.74080 | ₹24,574.08 |
| 250 | ₹232.95380 | ₹58,238.45 |