Similar
Similar

HMC521-EGM | |
|---|---|
DigiKey Part Number | HMC521-EGM-ND |
Manufacturer | |
Manufacturer Product Number | HMC521-EGM |
Description | IC MMIC IQ MIXER |
Customer Reference | |
Detailed Description | RF Mixer IC Radar Up Converter 8.5GHz ~ 13.5GHz 24-SMT (4x4) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Type | Radar | |
Frequency | 8.5GHz ~ 13.5GHz | |
Number of Mixers | 2 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | Up Converter | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFQFN Exposed Pad | |
Supplier Device Package | 24-SMT (4x4) | |
Base Product Number |

