
HMC561-SX | |
|---|---|
DigiKey Part Number | 1127-2615-ND |
Manufacturer | |
Manufacturer Product Number | HMC561-SX |
Description | IC MULTI X2 BB FREQ DIE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier DBS, VSAT 8GHz ~ 21GHz Die |
Datasheet | Datasheet |
EDA/CAD Models | HMC561-SX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Frequency Multiplier | |
Frequency | 8GHz ~ 21GHz | |
RF Type | DBS, VSAT | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ₹13,368.93000 | ₹26,737.86 |
| 4 | ₹12,705.91000 | ₹50,823.64 |
| 6 | ₹12,373.54833 | ₹74,241.29 |
| 10 | ₹12,005.24600 | ₹1,20,052.46 |
| 14 | ₹11,790.09214 | ₹1,65,061.29 |
| 20 | ₹11,583.02000 | ₹2,31,660.40 |
| 50 | ₹11,137.25520 | ₹5,56,862.76 |