Direct

HMC561LP3 | |
|---|---|
DigiKey Part Number | HMC561LP3-ND |
Manufacturer | |
Manufacturer Product Number | HMC561LP3 |
Description | IC MULTIPLIER X2 BB FREQ 16-QFN |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier General Purpose 8GHz ~ 21GHz Active Frequency Multiplier 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC561LP3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Function | Frequency Multiplier | |
Frequency | 8GHz ~ 21GHz | |
RF Type | General Purpose | |
Secondary Attributes | Active Frequency Multiplier | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
