Similar

HMC567LC5 | |
|---|---|
DigiKey Part Number | HMC567LC5-ND |
Manufacturer | |
Manufacturer Product Number | HMC567LC5 |
Description | RF DEMOD IC 7GHZ-9GHZ 32SMT |
Customer Reference | |
Detailed Description | RF Demodulator IC 7GHz ~ 9GHz 32-TFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Function | - | |
LO Frequency | 3.5GHz ~ 12.5GHz | |
RF Frequency | 7GHz ~ 9GHz | |
P1dB | -4dBm | |
Gain | - | |
Noise Figure | 2.5dB | |
Current - Supply | 160 mA | |
Voltage - Supply | 5V | |
Mounting Type | Surface Mount | |
Package / Case | 32-TFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
