28-VQFN-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC648ALP6ETR

DigiKey Part Number
HMC648ALP6ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC648ALP6ETR
Description
IC PHASE SHIFTER DIGITAL 28QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF IC Phase Shifter Radar 2.9GHz ~ 3.9GHz 28-QFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Phase Shifter
Frequency
2.9GHz ~ 3.9GHz
RF Type
Radar
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
28-VQFN Exposed Pad
Supplier Device Package
28-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹9,289.96876₹46,44,984.38
Manufacturers Standard Package