RF Switch IC General Purpose SPDT 50Ohm 16-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC849ALP4CETR

DigiKey Part Number
1127-1870-2-ND - Tape & Reel (TR)
1127-1870-1-ND - Cut Tape (CT)
1127-1870-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMC849ALP4CETR
Description
IC RF SWITCH SPDT 6GHZ 16QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SPDT 6 GHz 50Ohm 16-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
HMC849ALP4CETR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
General Purpose
Topology
-
Circuit
SPDT
Frequency Range
0Hz ~ 6GHz
Isolation
56dB
Insertion Loss
1dB
Test Frequency
4GHz
P1dB
33dBm
IIP3
52dBm
Features
-
Impedance
50Ohm
Voltage - Supply
3V ~ 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,261
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹1,017.59000₹1,017.59
10₹796.27400₹7,962.74
25₹740.97760₹18,524.44
100₹692.91250₹69,291.25
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹633.71140₹3,16,855.70
1,000₹619.33279₹6,19,332.79
1,500₹612.13138₹9,18,197.07
Manufacturers Standard Package