
HMC985ALP4KETR | |
---|---|
DigiKey Part Number | 505-HMC985ALP4KETR-ND - Tape & Reel (TR) 505-HMC985ALP4KETRCT-ND - Cut Tape (CT) 505-HMC985ALP4KETRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC985ALP4KETR |
Description | RF ATTENUATOR 40DB 24VFQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 40dB 20 GHz ~ 50 GHz 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC985ALP4KETR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 40dB | |
Frequency Range | 20 GHz ~ 50 GHz | |
Power (Watts) | - | |
Package / Case | 24-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹4,117.54000 | ₹4,117.54 |
10 | ₹3,606.03900 | ₹36,060.39 |
25 | ₹3,428.84280 | ₹85,721.07 |
100 | ₹3,186.10320 | ₹3,18,610.32 |
250 | ₹3,041.00976 | ₹7,60,252.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ₹2,692.14976 | ₹13,46,074.88 |