
IA18XERPLQ100IR2 | |
|---|---|
DigiKey Part Number | 505-IA18XERPLQ100IR2-ND |
Manufacturer | |
Manufacturer Product Number | IA18XERPLQ100IR2 |
Description | IC MCU 8/16BIT ROMLESS 100LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Microcontroller IC 8/16-Bit 50MHz ROMless 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | IA18XERPLQ100IR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | - | |
Core Size | 8/16-Bit | |
Speed | 50MHz | |
Connectivity | EBI/EMI, UART/USART | |
Peripherals | DMA, POR, WDT | |
Number of I/O | 32 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | ₹4,177.54911 | ₹3,75,979.42 |