
LT1010CH | |
|---|---|
DigiKey Part Number | LT1010CH-ND |
Manufacturer | |
Manufacturer Product Number | LT1010CH |
Description | IC BUFFER 1 CIRCUIT TO39-3 |
Customer Reference | |
Detailed Description | Buffer Amplifier 1 Circuit TO-39-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 75V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 500 µA | |
Current - Supply | - | |
Current - Output / Channel | 150 mA | |
Voltage - Supply Span (Min) | 44 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-205AD, TO-39-3 Metal Can | |
Supplier Device Package | TO-39-3 |