Direct
Similar
Similar



LT1018CN8 | |
|---|---|
DigiKey Part Number | LT1018CN8-ND |
Manufacturer | |
Manufacturer Product Number | LT1018CN8 |
Description | IC COMPARATOR MICROPWR DUAL 8DIP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Pull Up 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1018CN8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Pull Up | |
Voltage - Supply, Single/Dual (±) | 1.1V ~ 40V, ±0.55V ~ 20V | |
Voltage - Input Offset (Max) | 1mV @ ±20V | |
Current - Input Bias (Max) | 0.075µA @ ±20V | |
Current - Output (Typ) | 70mA @ 4.5V | |
Current - Quiescent (Max) | 250µA | |
CMRR, PSRR (Typ) | 115dB CMRR, 110dB PSRR | |
Propagation Delay (Max) | 6µs | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Mounting Type | Through Hole | |
Supplier Device Package | 8-PDIP | |
Base Product Number |

