LT1020ISW is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 49
Unit Price: ₹1,563.60000
Datasheet
16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 SOIC

LT1020ISW

DigiKey Part Number
LT1020ISW-ND
Manufacturer
Manufacturer Product Number
LT1020ISW
Description
IC REG LINEAR 125MA 16-SO
Customer Reference
Detailed Description
Linear Voltage Regulator IC 1 Output 125mA 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1020ISW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Number of Regulators
1
Current - Output
Operating Temperature
0°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types