Direct

LT1025CS8 | |
|---|---|
DigiKey Part Number | LT1025CS8-ND |
Manufacturer | |
Manufacturer Product Number | LT1025CS8 |
Description | IC COMPENSATR THERM MCRPWR 8SOIC |
Customer Reference | |
Detailed Description | Thermocouple Conditioner IC Voltage Input Voltage Output 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1025CS8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | Thermocouple Conditioner | |
Input Type | Voltage | |
Output Type | Voltage | |
Current - Supply | 150 µA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
