Shunt, Dual Voltage Reference IC Fixed 2.5V, 7V V ±1.6% 20 mA 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt, Dual Voltage Reference IC Fixed 2.5V, 7V V ±1.6% 20 mA 8-SO
Introducing Power by Linear

LT1034CS8-2.5#PBF

DigiKey Part Number
LT1034CS8-2.5#PBF-ND
Manufacturer
Manufacturer Product Number
LT1034CS8-2.5#PBF
Description
IC VREF SHUNT 2.5V/7V 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Shunt, Dual Voltage Reference IC Fixed 2.5V, 7V V ±1.6% 20 mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1034CS8-2.5#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Reference Type
Shunt, Dual
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V, 7V
Current - Output
20 mA
Tolerance
±1.6%
Temperature Coefficient
40ppm/°C, -
Noise - 0.1Hz to 10Hz
6µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
30 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹794.88000₹794.88
10₹616.70500₹6,167.05
25₹572.23640₹14,305.91
100₹523.32330₹52,332.33
300₹496.03840₹1,48,811.52
500₹485.95194₹2,42,975.97
1,000₹474.38756₹4,74,387.56
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.