


LT1074HVCT7#06PBF | |
|---|---|
DigiKey Part Number | LT1074HVCT7#06PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1074HVCT7#06PBF |
Description | IC REG BUCK BST ADJ 5.5A TO220-7 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback Switching Regulator IC Positive or Negative Adjustable 2.5V 1 Output 5.5A (Switch) TO-220-7 |
Datasheet | Datasheet |
EDA/CAD Models | LT1074HVCT7#06PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 64V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 35V | |
Current - Output | ||
Frequency - Switching | 100kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-220-7 Flow 6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,486.20000 | ₹2,486.20 |
| 10 | ₹2,002.38100 | ₹20,023.81 |
| 50 | ₹1,808.68440 | ₹90,434.22 |
| 100 | ₹1,748.70980 | ₹1,74,870.98 |
| 250 | ₹1,685.40672 | ₹4,21,351.68 |
| 500 | ₹1,647.24892 | ₹8,23,624.46 |