



LT1076CR-5#PBF | |
|---|---|
DigiKey Part Number | LT1076CR-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1076CR-5#PBF |
Description | IC REG BUCK BOOST 5V 2A DDPAK-7 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback Switching Regulator IC Positive or Negative Fixed 5V 1 Output 2A (Switch) TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Datasheet | Datasheet |
EDA/CAD Models | LT1076CR-5#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 100kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DDPAK-7 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,382.88000 | ₹1,382.88 |
| 10 | ₹1,093.35100 | ₹10,933.51 |
| 50 | ₹977.24160 | ₹48,862.08 |
| 100 | ₹941.29970 | ₹94,129.97 |
| 250 | ₹903.35628 | ₹2,25,839.07 |
| 500 | ₹880.48470 | ₹4,40,242.35 |
| 1,000 | ₹861.66205 | ₹8,61,662.05 |