



LT1172CT#PBF | |
|---|---|
DigiKey Part Number | LT1172CT#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1172CT#PBF |
Description | IC REG BCK BST ADJ 1.25A TO220-5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Cuk, Flyback, Forward Converter Switching Regulator IC Positive or Negative Adjustable 1.244V 1 Output 1.25A (Switch) TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1172CT#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 65V (Switch) | |
Current - Output | ||
Frequency - Switching | 100kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 100°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-220-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹941.18000 | ₹941.18 |
| 10 | ₹734.67800 | ₹7,346.78 |
| 50 | ₹651.87340 | ₹32,593.67 |
| 100 | ₹626.23790 | ₹62,623.79 |
| 250 | ₹599.16736 | ₹1,49,791.84 |
| 500 | ₹582.85420 | ₹2,91,427.10 |
| 1,000 | ₹569.43076 | ₹5,69,430.76 |