


LT1173CN8#PBF | |
---|---|
DigiKey Part Number | LT1173CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1173CN8#PBF |
Description | IC REG BUCK BOOST ADJ 1.5A 8PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.245V 1 Output 1.5A (Switch) 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LT1173CN8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 50V (Switch) | |
Current - Output | ||
Frequency - Switching | 23kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹780.02000 | ₹780.02 |
10 | ₹525.43000 | ₹5,254.30 |
50 | ₹418.17840 | ₹20,908.92 |
100 | ₹383.96910 | ₹38,396.91 |
250 | ₹347.11184 | ₹86,777.96 |
500 | ₹341.64900 | ₹1,70,824.50 |