


LT1175IST-5#TRPBF | |
|---|---|
DigiKey Part Number | LT1175IST-5#TRPBFTR-ND - Tape & Reel (TR) LT1175IST-5#TRPBFCT-ND - Cut Tape (CT) LT1175IST-5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1175IST-5#TRPBF |
Description | IC REG LIN -5V 500MA SOT-223-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 500mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1175IST-5#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -20V | |
Voltage - Output (Min/Fixed) | -5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 60db ~ 15dB (1kHz ~ 100kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹875.95000 | ₹875.95 |
| 10 | ₹682.02800 | ₹6,820.28 |
| 25 | ₹633.55280 | ₹15,838.82 |
| 100 | ₹587.40730 | ₹58,740.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹516.57659 | ₹10,33,153.18 |





