LT1215ACN8#PBF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 25,203
Unit Price: ₹31.68000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 0
Unit Price: ₹220.02042
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
8 PDIP

LT1215ACN8#PBF

DigiKey Part Number
LT1215ACN8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1215ACN8#PBF
Description
IC OPAMP GP 2 CIRCUIT 8DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1215ACN8#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
125 µV
Mfr
Current - Supply
4.75mA (x2 Channels)
Series
Current - Output / Channel
50 mA
Packaging
Tube
Voltage - Supply Span (Min)
2.5 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
2
Mounting Type
Through Hole
Slew Rate
50V/µs
Package / Case
8-DIP (0.300", 7.62mm)
Gain Bandwidth Product
23 MHz
Supplier Device Package
8-PDIP
Current - Input Bias
420 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM258PRochester Electronics, LLC25,2032156-LM258P-ND₹31.68000Similar
OPA2244PARochester Electronics, LLC02156-OPA2244PA-ND₹220.02042Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹1,629.82000₹1,629.82
10₹1,293.60800₹12,936.08
50₹1,159.10340₹57,955.17
100₹1,117.46790₹1,11,746.79
250₹1,073.50644₹2,68,376.61
500₹1,047.00808₹5,23,504.04
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.