
LT1229MJ8 | |
|---|---|
DigiKey Part Number | LT1229MJ8-ND |
Manufacturer | |
Manufacturer Product Number | LT1229MJ8 |
Description | IC OPAMP CFA 2 CIRCUIT 8CERDIP |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 8-CERDIP |
EDA/CAD Models | LT1229MJ8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 700V/µs | |
Gain Bandwidth Product | 100 MHz | |
-3db Bandwidth | 100 MHz | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 6mA (x2 Channels) | |
Current - Output / Channel | 125 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 8-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 8-CERDIP | |
Base Product Number |