LT1366CS8#TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 3,311
Unit Price: $13.83000
Datasheet

MFR Recommended


Analog Devices Inc.
In Stock: 3,778
Unit Price: $12.76000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1366CS8#TR

DigiKey Part Number
LT1366CS8#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1366CS8#TR
Description
IC OPAMP GP 2 CIRCUIT 8SO
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1366CS8#TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.13V/µs
Gain Bandwidth Product
400 kHz
Current - Input Bias
10 nA
Voltage - Input Offset
200 µV
Current - Supply
370µA (x2 Channels)
Current - Output / Channel
75 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types