8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SOIC

LT1460EIS8-10#PBF

DigiKey Part Number
LT1460EIS8-10#PBF-ND
Manufacturer
Manufacturer Product Number
LT1460EIS8-10#PBF
Description
IC VREF SERIES 0.125% 8SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 10V V ±0.125% 40 mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1460EIS8-10#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
10V
Current - Output
40 mA
Tolerance
±0.125%
Temperature Coefficient
20ppm/°C
Noise - 0.1Hz to 10Hz
40µVp-p
Noise - 10Hz to 10kHz
35µVrms
Voltage - Input
10.9V ~ 20V
Current - Supply
360µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹757.84000₹757.84
10₹509.27900₹5,092.79
25₹444.58760₹11,114.69
100₹371.42130₹37,142.13
300₹329.30230₹98,790.69
500₹328.33800₹1,64,169.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.