Series Voltage Reference IC Fixed 5V V ±0.04% 100 mA 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 5V V ±0.04% 100 mA 8-SO
Introducing Power by Linear

LT1461ACS8-5#TRPBF

DigiKey Part Number
LT1461ACS8-5#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1461ACS8-5#TRPBF
Description
IC VREF SERIES 0.04% 8SOIC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 5V V ±0.04% 100 mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1461ACS8-5#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
8ppmp-p
Manufacturer
Analog Devices Inc.
Noise - 10Hz to 10kHz
9.6ppmrms
Packaging
Tape & Reel (TR)
Voltage - Input
5.5V ~ 20V
Part Status
Active
Current - Supply
70µA
Reference Type
Series
Operating Temperature
0°C ~ 70°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
5V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Output
100 mA
Supplier Device Package
8-SO
Tolerance
±0.04%
Base Product Number
Temperature Coefficient
3ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹1,065.91887₹26,64,797.17
Manufacturers Standard Package