Direct

LT1461CCS8-4#TR | |
|---|---|
DigiKey Part Number | LT1461CCS8-4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1461CCS8-4#TR |
Description | IC VREF SERIES 4.096V 8SOIC |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.08% 100 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1461CCS8-4#TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 100 mA | |
Tolerance | ±0.08% | |
Temperature Coefficient | 12ppm/°C | |
Noise - 0.1Hz to 10Hz | 8ppmp-p | |
Noise - 10Hz to 10kHz | 9.6ppmrms | |
Voltage - Input | 4.596V ~ 20V | |
Current - Supply | 70µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
