LT1469CN8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 35
Unit Price: ₹1,251.49000
Datasheet

Similar


Analog Devices Inc.
In Stock: 383
Unit Price: ₹1,214.21000
Datasheet

Similar


Analog Devices Inc.
In Stock: 960
Unit Price: ₹1,214.21000
Datasheet

Similar


Texas Instruments
In Stock: 3,565
Unit Price: ₹105.30000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
8 PDIP

LT1469CN8

DigiKey Part Number
LT1469CN8-ND
Manufacturer
Manufacturer Product Number
LT1469CN8
Description
IC OPAMP GP 90MHZ 8DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1469CN8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
22V/µs
Gain Bandwidth Product
90 MHz
Current - Input Bias
3 nA
Voltage - Input Offset
50 µV
Current - Supply
4.1mA (x2 Channels)
Current - Output / Channel
22 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
9 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes