SOT 223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 223-3

LT1521CST-3#PBF

DigiKey Part Number
LT1521CST-3#PBF-ND
Manufacturer
Manufacturer Product Number
LT1521CST-3#PBF
Description
IC REG LINEAR 3V 300MA SOT-223-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
LT1521CST-3#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.75V @ 300mA
Current - Output
Current - Quiescent (Iq)
25 µA
Current - Supply (Max)
12 mA
PSRR
58dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 606
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹651.35000₹651.35
10₹433.76100₹4,337.61
78₹322.89987₹25,186.19
156₹296.82962₹46,305.42
312₹274.99160₹85,797.38
546₹267.32844₹1,45,961.33
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.