LT1634ACS8-1.25#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: ₹915.93004
Datasheet
Shunt Voltage Reference IC Fixed 1.25V V ±0.05% 100 mA 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1634ACS8-1.25#TR

DigiKey Part Number
LT1634ACS8-1.25TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1634ACS8-1.25#TR
Description
IC VREF SHUNT 1.25V 8SOIC
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.25V V ±0.05% 100 mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1634ACS8-1.25#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.25V
Current - Output
100 mA
Tolerance
±0.05%
Temperature Coefficient
10ppm/°C
Noise - 0.1Hz to 10Hz
10µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
7 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types