


LT1634AIS8-5#PBF | |
|---|---|
DigiKey Part Number | LT1634AIS8-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1634AIS8-5#PBF |
Description | IC VREF SHUNT 0.05% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.05% 30 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1634AIS8-5#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 30 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 35µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 15 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,627.96000 | ₹1,627.96 |
| 10 | ₹1,293.42200 | ₹12,934.22 |
| 25 | ₹1,209.85240 | ₹30,246.31 |
| 100 | ₹1,118.08290 | ₹1,11,808.29 |
| 300 | ₹1,066.87720 | ₹3,20,063.16 |
| 500 | ₹1,047.94552 | ₹5,23,972.76 |