LT1634BIS8-2.5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 542
Unit Price: ₹995.23000
Datasheet
Shunt Voltage Reference IC Fixed 2.5V V ±0.05% 50 mA 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 2.5V V ±0.05% 50 mA 8-SO
Introducing Power by Linear

LT1634BIS8-2.5

DigiKey Part Number
LT1634BIS8-2.5-ND
Manufacturer
Manufacturer Product Number
LT1634BIS8-2.5
Description
IC VREF SHUNT 0.05% 8SOIC
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±0.05% 50 mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1634BIS8-2.5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
50 mA
Tolerance
±0.05%
Temperature Coefficient
25ppm/°C
Noise - 0.1Hz to 10Hz
15µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
8 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types