Direct



LT1636CN8 | |
|---|---|
DigiKey Part Number | LT1636CN8-ND |
Manufacturer | |
Manufacturer Product Number | LT1636CN8 |
Description | IC OPAMP GP 220KHZ RRO 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1636CN8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.075V/µs | |
Gain Bandwidth Product | 220 kHz | |
Current - Input Bias | 4 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 50µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
