



LT1790BCS6-3.3#TRMPBF | |
|---|---|
DigiKey Part Number | LT1790BCS6-3.3#TRMPBFTR-ND - Tape & Reel (TR) LT1790BCS6-3.3#TRMPBFCT-ND - Cut Tape (CT) LT1790BCS6-3.3#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1790BCS6-3.3#TRMPBF |
Description | IC VREF SERIES 0.1% TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.1% 5 mA TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT1790BCS6-3.3#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 5 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | 50µVp-p | |
Noise - 10Hz to 10kHz | 67µVrms | |
Voltage - Input | 3.8V ~ 18V | |
Current - Supply | 80µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹400.70000 | ₹400.70 |
| 10 | ₹303.50700 | ₹3,035.07 |
| 25 | ₹279.29720 | ₹6,982.43 |
| 100 | ₹252.64590 | ₹25,264.59 |
| 250 | ₹246.65216 | ₹61,663.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹232.28288 | ₹1,16,141.44 |
| 1,000 | ₹225.97698 | ₹2,25,976.98 |
| 1,500 | ₹222.81891 | ₹3,34,228.36 |
| 2,500 | ₹219.32220 | ₹5,48,305.50 |
| 3,500 | ₹217.27647 | ₹7,60,467.65 |







