


LT1792AIN8#PBF | |
|---|---|
DigiKey Part Number | 505-LT1792AIN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1792AIN8#PBF |
Description | IC OPAMP JFET 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1792AIN8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 3.4V/µs | |
Gain Bandwidth Product | 5.6 MHz | |
Current - Input Bias | 300 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 4.2mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,401.52000 | ₹1,401.52 |
| 10 | ₹1,108.44700 | ₹11,084.47 |
| 50 | ₹990.99580 | ₹49,549.79 |
| 100 | ₹954.63470 | ₹95,463.47 |
| 250 | ₹916.23456 | ₹2,29,058.64 |
| 500 | ₹893.09836 | ₹4,46,549.18 |
| 1,000 | ₹874.05020 | ₹8,74,050.20 |
