


LT1806IS6#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT1806IS6#TRMPBFTR-ND - Tape & Reel (TR) 505-LT1806IS6#TRMPBFCT-ND - Cut Tape (CT) 505-LT1806IS6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1806IS6#TRMPBF |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT1806IS6#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 140V/µs | |
Gain Bandwidth Product | 325 MHz | |
Current - Input Bias | 5 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 11mA | |
Current - Output / Channel | 85 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹716.60000 | ₹716.60 |
| 10 | ₹554.17700 | ₹5,541.77 |
| 25 | ₹513.52960 | ₹12,838.24 |
| 100 | ₹470.49610 | ₹47,049.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹434.77792 | ₹2,17,388.96 |
| 1,000 | ₹424.22181 | ₹4,24,221.81 |
| 1,500 | ₹418.93506 | ₹6,28,402.59 |








