
LT1816IDD#PBF | |
---|---|
DigiKey Part Number | LT1816IDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1816IDD#PBF |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT1816IDD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 1500V/µs | |
Gain Bandwidth Product | 220 MHz | |
-3db Bandwidth | 350 MHz | |
Current - Input Bias | 2 µA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 6.5mA (x2 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹606.98000 | ₹606.98 |
10 | ₹402.70200 | ₹4,027.02 |
25 | ₹349.42280 | ₹8,735.57 |
121 | ₹282.44256 | ₹34,175.55 |
363 | ₹249.41074 | ₹90,536.10 |
605 | ₹242.92612 | ₹1,46,970.30 |