



LT1963AEFE-3.3#TRPBF | |
|---|---|
DigiKey Part Number | LT1963AEFE-3.3#TRPBFTR-ND - Tape & Reel (TR) LT1963AEFE-3.3#TRPBFCT-ND - Cut Tape (CT) LT1963AEFE-3.3#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1963AEFE-3.3#TRPBF |
Description | IC REG LIN 3.3V 1.5A 16-TSSOP-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT1963AEFE-3.3#TRPBF Models |
Category | Current - Quiescent (Iq) 1.5 mA |
Mfr | Current - Supply (Max) 120 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 63dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 16-TSSOP-EP |
Voltage Dropout (Max) 0.55V @ 1.5A | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1963EFE-3.3#PBF | Analog Devices Inc. | 60 | LT1963EFE-3.3#PBF-ND | ₹829.80000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹797.66000 | ₹797.66 |
| 10 | ₹618.19000 | ₹6,181.90 |
| 25 | ₹573.29760 | ₹14,332.44 |
| 100 | ₹523.96340 | ₹52,396.34 |
| 250 | ₹511.88508 | ₹1,27,971.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹462.29907 | ₹11,55,747.67 |




