


LT3008ETS8-2.5#TRMPBF | |
|---|---|
DigiKey Part Number | LT3008ETS8-2.5#TRMPBFTR-ND - Tape & Reel (TR) LT3008ETS8-2.5#TRMPBFCT-ND - Cut Tape (CT) LT3008ETS8-2.5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3008ETS8-2.5#TRMPBF |
Description | IC REG LIN 2.5V 20MA TSOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 20mA TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LT3008ETS8-2.5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 20mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6 µA | |
Current - Supply (Max) | 1.2 mA | |
PSRR | 61dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹394.18000 | ₹394.18 |
| 10 | ₹298.66100 | ₹2,986.61 |
| 25 | ₹274.74960 | ₹6,868.74 |
| 100 | ₹248.46180 | ₹24,846.18 |
| 250 | ₹242.37680 | ₹60,594.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹228.37838 | ₹1,14,189.19 |
| 1,000 | ₹222.16008 | ₹2,22,160.08 |
| 1,500 | ₹219.04674 | ₹3,28,570.11 |
| 2,500 | ₹215.59662 | ₹5,38,991.55 |
| 3,500 | ₹213.58151 | ₹7,47,535.29 |