


LT3008ITS8-2.5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT3008ITS8-2.5#TRMPBFTR-ND - Tape & Reel (TR) 505-LT3008ITS8-2.5#TRMPBFCT-ND - Cut Tape (CT) 505-LT3008ITS8-2.5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3008ITS8-2.5#TRMPBF |
Description | IC REG LIN 2.5V 20MA TSOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 20mA TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LT3008ITS8-2.5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 20mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6 µA | |
Current - Supply (Max) | 1.2 mA | |
PSRR | 61dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹450.09000 | ₹450.09 |
| 10 | ₹342.55200 | ₹3,425.52 |
| 25 | ₹315.60240 | ₹7,890.06 |
| 100 | ₹286.05310 | ₹28,605.31 |
| 250 | ₹280.87004 | ₹70,217.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹271.35950 | ₹1,35,679.75 |
| 1,000 | ₹264.15529 | ₹2,64,155.29 |
| 1,500 | ₹260.54805 | ₹3,90,822.08 |
| 2,500 | ₹256.55187 | ₹6,41,379.68 |
| 3,500 | ₹254.21673 | ₹8,89,758.56 |