


LT3009ESC8-3.3#TRMPBF | |
|---|---|
DigiKey Part Number | LT3009ESC8-3.3#TRMPBFTR-ND - Tape & Reel (TR) LT3009ESC8-3.3#TRMPBFCT-ND - Cut Tape (CT) LT3009ESC8-3.3#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3009ESC8-3.3#TRMPBF |
Description | IC REG LINEAR 3.3V 20MA SC-70-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 20mA SC-70-8 |
Datasheet | Datasheet |
EDA/CAD Models | LT3009ESC8-3.3#TRMPBF Models |
Category | Current - Quiescent (Iq) 6 µA |
Mfr | Current - Supply (Max) 1 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 61dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case 8-VFSOP (0.049", 1.25mm Width) |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SC-70-8 |
Voltage Dropout (Max) 0.45V @ 20mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹332.67000 | ₹332.67 |
| 10 | ₹250.11100 | ₹2,501.11 |
| 25 | ₹229.49840 | ₹5,737.46 |
| 100 | ₹206.82630 | ₹20,682.63 |
| 250 | ₹196.02608 | ₹49,006.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹189.51610 | ₹94,758.05 |
| 1,000 | ₹184.15697 | ₹1,84,156.97 |
| 1,500 | ₹181.47415 | ₹2,72,211.23 |
| 2,500 | ₹178.49965 | ₹4,46,249.12 |
| 3,500 | ₹176.76213 | ₹6,18,667.46 |
| 5,000 | ₹175.09053 | ₹8,75,452.65 |
